Bosch 0601066F01 GCL 2-50 Professional Combi Laser + LR 6 Receiver

MPN
0601066F01
Brand
Bosch
EAN-13
3165140914406
Order Code
97-7487
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch GCL 2-50 Professional Combi Laser is compact and versatile, ideal for all levelling applications. It projects horizontal and vertical laser lines and two centred plumb points with optimal visibility. Use the RM 1 Professional Rotating Mount for aligning the laser lines and for versatile mounting of the tool. Receiver mode allows you to work with the Bosch laser receiver LR 6 and LR 7 for a working range up to 50 metres.

Supplied with:

3 x AA 1.5V LR6 Batteries.
1 x LR 6 Professional Laser Receiver.
1 x RM 1 Professional Rotating Mount.
1 x Bracket for LR 6/7 Laser Receiver.
1 x Ceiling Clamp.
1 x Laser Target Plate.
1 x 1/2 L-BOXX inlay for tool.
1 x Carrying Case.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Plumb Point Accuracy: ±0.7 mm/m.
Self-levelling Range: ±4°.
Working Range: 15m.
Working Range with Receiver: 50m.
Max. Working Range of Laser Points: 10m.
Laser Diode: 630 – 650 nm, < 1mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 3 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54.
Tripod Thread: 1/4in, 5/8in.
Compatible Laser Receivers: LR 6 + 7.
Weight: 0.49kg.


Type Combi laser
Accuracy ± 0.3 mm/m
Battery Voltage 1.5 V
Colour of laser line red
colour of plumb points red
Compatible laser receivers LR 6 + 7
Dust and splash protection IP 54
International Protection (IP) code IP54
Laser Class 2
Laser diode 630 – 650 nm. < 1mW
Levelling time 4 s
Operating Temperature -10 – 50°C
Operating time (max.) 12 h in line and point mode,16 h in line mode,22 h in point mode,6 h in cross line and point mode,8 h in cross line mode
Plumb point accuracy ± 0.7 mm/m
Power Supply 3 x 1.5 V LR6 (AA)
Projection 2 lines / 2 points
Self-levelling range ± 4°
Storage case Yes
Storage temperature -20 – 70°C
Tripod thread 1/4",5/8"
Weight 490g
Weight, approx. 0.49kg
Working range of laser points, max. 10 m (bottom),10 m (top)
Working range with receiver 50m
Working range, value 15m

Reviews

Be the first to submit a review

Trustpilot