Bosch 0601063Y00 GLL 3-80 G Professional 360° Line Laser

MPN
0601063Y00
Brand
Bosch
EAN-13
4059952524870
Order Code
97-7486
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £524.89 £476.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GLL 3-80 G Professional 360° Line Laser projects 3 x 360° green lines for excellent visibility. Bright green laser lines offer up to four times better visibility than red lines. High-powered diodes ensure high visual clarity. Its 3 x 360° lines allow simultaneous horizontal and vertical levelling for highly efficient work.

This tool is designed for various applications including suspending drop ceilings, building floors, installing windows, mounting shelves, laying drainage pipes, building frameworks for drywalls, general construction, and laying tiles.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x Pouch.
1 x Laser Target Plate.
1 x Carrying Case.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Self-levelling Range: ±4°.
Working Range: 30m.
Working Range with Receiver: 120m.
Laser Diode: 500 – 540 nm, < 10 mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-40°C.
Storage Temperature: -20-70°C.
Tripod Thread: 1/4in, 5/8in.
Weight: 0.82kg.


Type Line level
Accuracy ± 0.3 mm/m
Battery Included Yes
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Colour of laser beam Green
Colour of laser line green
Fan angle (horizontal) 360°
Fan angle (vertical) 360°
Laser Class 2
Laser Colour Green
Levelling accuracy (±) 0.03 mm/m
Levelling time 4 s
Maximum range 30m
Maximum range (with receiver) 120m
Number of batteries included 4 pc(s)
Number of batteries supported 4
Number of laser lines 3
Operating Temperature -10 – 40°C
Operating temperature (T-T) -10 - 40°C
Power Source Battery
Power Supply 4 x 1.5 V LR6 (AA)
Product colour Black, Blue, Red
Projection 3 x 360° line
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4",5/8"
Weight 820g
Weight, approx. 0.82kg
Working range with receiver 120m
Working range, value 30m

Reviews

Be the first to submit a review

Trustpilot