Bosch 0601063W02 GLL 2-15 G Professional Line Laser + Universal Mount & Clamp

MPN
0601063W02
Brand
Bosch
EAN-13
4059952511078
Order Code
97-7485
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £223.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GLL 2-15 G Professional Line Laser is the simple way to achieve accurate results. An ON/OFF switch and one-button keypad make for ease of use. Vertical and horizontal green laser lines increase visibility in brighter environments. The durable design incorporates a rubberised housing for better protection of the recessed glasses. Its also dust and splash proof to IP64.

This line laser is the perfect choice for applications with short working ranges, such as installing suspended drop ceilings, hanging shelves, laying drainage pipes, and aligning lights.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x LB 10 Universal Mount.
1 x DK 10 Professional Ceiling Clip.
1 x Pouch.
1 x Laser Target Plate.
1 x Carrying Case.

Specifications:

Accuracy: &plasmin; 0.3 mm/m.
Self-levelling Range: ±4°.
Working Range: 15m.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP64.
Tripod Thread: 1/4in.
Weight: 0.57kg.


Type Line level
Accuracy ± 0.3 mm/m
Battery Included Yes
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Colour of laser beam Green
Colour of laser line green
Depth 633mm
Dust and splash protection IP 64
Height 115mm
International Protection (IP) code IP64
Laser Colour Green
Leveling time 4 s
Levelling accuracy (±) 0.3 mm/m
Levelling time 4 s
Maximum range 15m
Number of batteries included 4 pc(s)
Number of batteries supported 4
Number of laser lines 2
Operating Temperature -10 – 50°C
Operating temperature (T-T) -10 - 50°C
Pouch Yes
Power Source Battery
Power Supply 4 x 1.5 V LR6 (AA)
Product colour Black, Blue
Projection 2 lines
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod included Yes
Tripod mounting supported Yes
Tripod thread 1/4
Weight 570g
Weight, approx. 0.57kg
Width 126mm
Working range, value 15m

Reviews

Be the first to submit a review

Trustpilot