Bosch 0601063L00 GLL 2-10 Professional Line Laser

MPN
0601063L00
Brand
Bosch
EAN-13
3165140850247
Order Code
97-7478
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GLL 2-10 Professional Line Laser projects horizontal and vertical laser lines, ideal for short-range applications. Its compact design and intuitive operation allow for easy handling. Robust thanks to IP54 dust and splash water protection.

Supplied with:

3 x AA 1.5V LR6 Batteries.
1 x Protective Bag.

Specifications:

Accuracy: &plasmin; 0.3 mm/m.
Self-levelling Range: ±4°.
Working Range: 10m.
Levelling Time: 4 Seconds.
Power Supply: 3 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54.
Tripod Thread: 1/4in, 5/8in.
Weight: 0.49kg.


Type Line level
Accuracy ± 0.3 mm/m
Battery type AA
Battery Voltage 1.5 V
Colour of laser beam Red
Colour of laser line red
Depth 112mm
Dust and splash protection IP 54
Height 106mm
International Protection (IP) code IP54
Laser Class 2
Laser diode 630 – 650 nm. < 1mW
Levelling accuracy (±) 0.3 mm/m
Levelling time 4 s
Maximum range 10m
Number of batteries supported 3
Operating Temperature -10 – 50°C
Operating temperature (T-T) -10 - 50°C
Operating Time 9 h
Operating time (max.) 17 h in line mode,9 h in cross line mode
Power Source Battery
Power Supply 3 x 1.5 V LR6 (AA)
Product colour Black, Blue, Red
Projection 2 lines
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage case Yes
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4",5/8"
Wavelength 650 nm
Weight 490g
Weight, approx. 0.49kg
Width 55mm
Working range of laser crosses 10m
Working range, value 10m

Reviews

Be the first to submit a review

Trustpilot