Bosch 0601061F01 GRL 600 CHV Professional Rotation Laser Set, 3 Piece

MPN
0601061F01
Brand
Bosch
EAN-13
4059952648392
Order Code
97-7474
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1911.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GRL 600 CHV Professional Rotation Laser endures even the harshest environments. Its sturdy design offers impact protection and has an IP68 rating against dust and water. Including the battery compartment for highly flexible work in bad weather conditions.

It provides convenient connectivity, enabling more focused work with less wasted time. Operating the tool is intuitive thanks to its screen and access to the levelling remote app visualising all functions, including a dual slope setting, to save valuable time. This highly accurate laser has a long runtime, both with the 18V battery system and alkaline batteries included for continuous working.

The GRL 600 CHV also features a high-quality receiver with a 125mm reception area, a dual-sided display, and an offset feature in millimetres. Calibrating the tool is quick and easy, follow the step-by-step instructions via the intuitive app to save time and resources and ensure accurate results on every job. Use the handy 'mask mode' available in the app to avoid reflection and interference with other devices on the jobsite.

Ideal for exterior applications when determining cut-and-fill excavation work, concrete forms, landscaping, and facade work.

It can be powered by the Bosch 18V battery system or alkaline batteries (adapter included).

Supplied with:

2 x AA 1.5V LR6 Batteries.
4 x D 1.5V LR20 Batteries.
1 x BA 1 Professional Battery Adaptor.
1 x LR 60 Professional Laser Receiver.
1 x RB 60 Professional Receiver Bracket.
1 x L-BOXX 374.

Specifications:

Accuracy: &plasmin; 1.5mm at 30m* horizontal (*plus use-dependent deviation), &plasmin; 3.0mm at 30m* vertical (*plus use-dependent deviation).
Self-levelling Range: ±8.5% (±5°).
Working Range: 60m.
Working Range with Receiver: 600m.
Laser Diode: 630 – 650nm, < 1mW.
Laser Class: 2.
Operating Temperature: -10-50°C.
Storage Temperature: -20-50°C
Dust and Splash Protection: IP68.
Power Supply: 18V Li-ion or 4 x D 1.5V LR20 Batteries (Supplied).
Tripod Thread: 2 x 5/8in.
Weight: 4.3kg with 4.0Ah battery, 4.6kg with alkaline batteries.


Type Line level
Accuracy 1.5mm horizontal / 3.0mm vertical at 30m* (*plus use-dependent deviation)
Battery Included Yes
Battery type AA
Battery Voltage 18 V
Battery weight 300g
Depth 327mm
Height 278mm
International Protection (IP) code IP68
Laser Class 2
Laser diode 650 nm (<1 mW)
Levelling accuracy (±) 1.5 mm/m
Maximum range 60m
Maximum range (with receiver) 600m
Number of batteries included 6 pc(s)
Operating temperature (T-T) -10 - 50°C
Operating Time 70 h
Power Source Battery
Product colour Black, Blue, Red, Stainless steel
Rotational speed 600 RPM
Self-levelling Yes
Self-levelling range (±) 17°
Storage case Yes
Storage temperature (T-T) -20 - 50°C
Tripod mounting supported Yes
Tripod thread 5/8
Wavelength 650 nm
Weight 4.3kg
Width 188mm

Reviews

Be the first to submit a review

Trustpilot