Bosch 0601015A01 BM 1 Professional Universal Mount

MPN
0601015A01
Brand
Bosch
EAN-13
3165140781893
Order Code
97-7471
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This Bosch BM 1 Professional Universal Mount for Bosch Line and Combi Lasers with 1/4in tripod thread. It offers flexible fitting of the mount, for example with screws, magnets or on a tripod. The clamp makes the BM1 ideal for ceiling applications. Height adjustment with locking device for safe and precise alignment.


Type Mounting brackets
Tool dimensions (height) 168mm
Tool dimensions (length) 134mm
Tool dimensions (width) 97mm
Weight, approx. 0.500kg

Reviews

Be the first to submit a review

Trustpilot