BOPLA RCPM 1600 RegloCard-Plus ABS 166 x 161 x 93 Light Grey

Order Code:

30-0191

Brand: BOPLA MPN: RCPM 1600

Discontinued


This 166 x 161 x 93mm RegloCard-Plus enclosure from BOPLA is made from light grey ABS with a crystal clear hinged lid and are ideal for wall mounting. These enclosures have vertical and horizontal internal grooves to facilitate easy insertion of mounting plates and PCBs.
  • Length 166mm
  • Height 161mm
  • Width 93mm
  • Fitted with metric pre-punchings
  • Terminal compartment can be sealed off
  • IP65
  • Manufacturer's part RCPM 1600


Base supplied with hinged lid, mounted with snap lock, terminal compartment lid, catch, screws and blind plug.

Trustpilot