BOPLA 52011000 DAE-D11 pressure piece white 5 pcs self-adhesive

Image Representative of Range

BOPLA 52011000 DAE-D11 pressure piece white 5 pcs self-adhesive

MPN
52011000
Brand
BOPLA
EAN-13
4049505618279
Order Code
01-7997
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

The BOPLA 52011000 DAE-D11 pressure compensation piece, manufactured by BOPLA, comes in a set of five in white. This component is designed to equalise pressure in sealed enclosures, preventing condensation and ensuring optimal performance of electronic devices. It's ideal for use in environments where maintaining internal pressure is crucial for equipment protection.
Thread Size 11mm
Colour White
Material Polyethylene
IP Rating IP67
Type Pressure compensation
Dimensions 11mm
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -45°C

Reviews

Be the first to submit a review

Trustpilot