Bopla Batteries & Chargers Accessories Battery tray 613400

BOPLA Brand: BOPLA
Bopla manufactures various sizes of battery trays equipped with solder lugs, designed to hold multiple AA or 9V PP3 batteries.
Description Image Product Buy Pricing (Ex VAT) Battery Size Number of Cells Dim Length Type Mount Connector Factory colour Height Material (details) Misc Attribute Width
BOPLA 46300000 Battery tray 2x AA/9V PP3 37x65x21.5 mm solder lug
BOPLA 46300000 Battery tray 2x AA/9V PP3 37x65x21.5 mm solder lug
Standard range
Order code: 01-7995
MPN: 46300000

Despatched within 4 working days - 269 in stock
1+ £5.20
Price per unit Ex VAT
1 9V or 2 AA 2 (L x W x H) 37 x 65 x 21.5 mm 37mm Battery tray Solder tag Solder lug Black 21.5mm Polyamide PCB Pins 65mm
BOPLA 46600000 battery tray 4x AA/9V PP3 solder lug 65x65x21.5 mm
BOPLA 46600000 battery tray 4x AA/9V PP3 solder lug 65x65x21.5 mm
Standard range
Order code: 01-7996
MPN: 46600000

Despatched within 4 working days - 183 in stock
1+ £8.25
Price per unit Ex VAT
2 9V or 4 AA 4 (L x W x H) 65 x 65 x 21.5 mm 65mm Battery tray Solder tag Solder lug Black 21.5mm Polyamide PCB Pins 65mm


Trustpilot