BOPLA 46300000 Battery tray 2x AA/9V PP3 37x65x21.5 mm solder lug

MPN
46300000
Brand
BOPLA
EAN-13
4016138522273
Order Code
01-7995
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

The BOPLA 46300000 is a black battery tray designed to hold either 2x AA batteries or a 9V PP3 battery. It features solder lugs for secure electrical connections and measures 37 x 65 x 21.5 mm. Common applications include powering small electronic devices and projects where reliable, compact power sources are needed.
Type Battery tray
Battery Size 1 9V or 2 AA
Number of Cells 2
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 37 x 65 x 21.5 mm
Factory colour Black
Height 21.5mm
Length 37mm
Material (details) Polyamide
Misc Attribute PCB Pins
Width 65mm

Reviews

Be the first to submit a review

Trustpilot