BOPLA 46600000 battery tray 4x AA/9V PP3 solder lug 65x65x21.5 mm

MPN
46600000
Brand
BOPLA
EAN-13
4016138521863
Order Code
01-7996
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.35 £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 183 in stock

The BOPLA 46600000 battery tray is designed to hold four AA batteries with additional support for a 9V PP3 battery. This black battery holder, measuring 65 x 65 x 21.5 mm, features solder lugs for secure connections. It is ideal for electronics projects and portable devices requiring a reliable power source.
Type Battery tray
Battery Size 2 9V or 4 AA
Number of Cells 4
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 65 x 65 x 21.5 mm
Factory colour Black
Height 21.5mm
Length 65mm
Material (details) Polyamide
Misc Attribute PCB Pins
Width 65mm

Reviews

Be the first to submit a review

Trustpilot