BOPLA 84506100.HMT1 Alubos heat sink enclosure Aluminium black IP65

MPN
84506100.HMT1
Brand
BOPLA
EAN-13
4058545375028
Order Code
01-8303
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA heat sink enclosure is made of black aluminium (RAL 9005) and is designed for effective thermal management. This product, identified by part number 84506100.HMT1, is commonly used in electronic applications to dissipate heat. It is suitable for industries requiring durable and efficient cooling solutions.
Type Heat Sink Enclosures
Protection Rating IP65
Enclosure Length 140mm
Enclosure Width 57mm
Enclosure Height 45mm
Colour Black (RAL 9005)
Dim (L x W x H) 140 x 57 x 45 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 600-0100 K ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot