Bopla Heat Sink Enclosures Heat sink enclosure 613492

BOPLA Brand: BOPLA
The Bopla Alubos heat sink enclosures, made from aluminium and finished in black, are designed to meet IP65 standards.
Description Image Product Buy Pricing (Ex VAT) Enclosure Length Enclosure Width Enclosure Height Dim Misc Attribute Type Protection Rating Colour IP Rating Material
BOPLA 84506100.HMT1 Alubos heat sink enclosure Aluminium black IP65
BOPLA 84506100.HMT1 Alubos heat sink enclosure Aluminium black IP65
Extended range
Order code: 01-8303
MPN: 84506100.HMT1

Available to back order
1+ £33.76
Price per unit Ex VAT
140mm 57mm 45mm (L x W x H) 140 x 57 x 45 mm ABPH 600-0100 K ALUBOS_SET Heat Sink Enclosures IP65 Black (RAL 9005) IP65 Aluminium
BOPLA 84516200.HMT1 Alubos heat sink enclosure Aluminium black IP65
BOPLA 84516200.HMT1 Alubos heat sink enclosure Aluminium black IP65
Standard range
Order code: 01-8306
MPN: 84516200.HMT1

Despatched within 4 working days - 3 in stock
1+ £90.20
Price per unit Ex VAT
169mm 200mm 52mm (L x W x H) 169 x 200 x 52 mm ABPH 1600-0200 K ALUBOS_SET Heat Sink Enclosures IP65 Black (RAL 9005) IP65 Aluminium


Trustpilot