Bopla 52090321 Locknut M32 x 1.5 Polyamide White 1 pc Cable Connector

MPN
52090321
Brand
BOPLA
EAN-13
2050012771991
Order Code
13-7470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.654
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

BOPLA 52090321 Locknut, M32 x 1.5, constructed from durable polyamide and presented in white, is a reliable component in securing pin connectors. This locknut is designed with precision engineering to ensure firm fitting and is typically utilised in telecommunication and electronic equipment where environmental sealing and secure connection of cables or conductors are critical. The use of polyamide contributes to its excellent resistance to wear, making it suitable for applications where maintenance intervals are extended, and reliability is of the utmost importance. This product is intended for a single-use application and is provided as a single piece, adhering to the standards expected by industry professionals.
Thread Size M32
Colour White
Material Polyamide
IP Rating n/a
Type Locknut
Content 1
Height 7mm
Internal thread M32 x 1.5
Spanner size 46.6mm

Reviews

Be the first to submit a review

Trustpilot