Bopla 52090319 Locknut M25 x 1.5 Polyamide White Cable Connector 1 pc

MPN
52090319
Brand
BOPLA
EAN-13
4058545547210
Order Code
13-7469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.368
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

BOPLA 52090319 is a robust locknut designed for secure fastening in technical applications. This component, classified under pin connectors, features an M25 x 1.5 thread specification made from durable polyamide material, which provides high resistance to wear and insulates against electrical conductivity. Its white finish offers clear visibility for assembly purposes, making it suitable for environments where attention to detail is crucial. Engineers commonly use this locknut in enclosures to firmly secure cable glands or conduit systems, ensuring reliable performance in both industrial and commercial settings. The single-piece packaging facilitates straightforward inventory management and application.
Thread Size M25
Colour White
Material Polyamide
IP Rating n/a
Type Locknut
Content 1
External thread M25 x 1.5
Height 6mm
Internal thread M25 x 1.5
Spanner size 35.1mm

Reviews

Be the first to submit a review

Trustpilot