Bopla 52090313 Locknut M16 x 1.5 Polyamide White 1 pc Cable Screw Connectors

MPN
52090313
Brand
BOPLA
EAN-13
2050012764252
Order Code
13-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,415 in stock

BOPLA 52090313 is a precision-engineered locknut designed with M16 x 1.5 threading. This locknut is constructed from durable polyamide, providing reliable resistance to mechanical wear and environmental factors. Its white finish makes it suitable for applications where aesthetics are important, in addition to functionality. Commonly used in securing pin connectors, this component is ideal for various engineering applications, including electrical enclosures and electronic assemblies, where maintaining a secure connection is essential. Its robust design ensures consistent performance in demanding conditions while accommodating the specific requirements of a wide range of technical projects.
Thread Size M16
Colour White
Material Polyamide
IP Rating n/a
Type Locknut
Content 1
Height 5mm
Internal thread M16 x 1.5
Spanner size 24.7mm

Reviews

Be the first to submit a review

Trustpilot