BOPLA 52090300 Locknut M20 x 1.5 Polyamide Grey-white RAL 7035

MPN
52090300
Brand
BOPLA
EAN-13
4058545313402
Order Code
01-8080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.196
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 910 in stock

The BOPLA locknut, model MGM 20-7035, is a grey-white polyamide component with an M20 x 1.5 thread size. It is designed for securing and fastening purposes in electrical and mechanical assemblies. This locknut is commonly used in enclosures and junction boxes.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 6mm
Internal thread M20 x 1.5
Spanner size 30.50mm

Reviews

Be the first to submit a review

Trustpilot