BOPLA 52090000 MGM Locknut M6 x 0.75 polyamide grey-white RAL 7035

MPN
52090000
Brand
BOPLA
EAN-13
4058545414093
Order Code
01-8077
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.393
50+ £0.292
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

BOPLA's MGM 06-7035 locknut is crafted from polyamide and features a grey-white finish (RAL 7035). With a size specification of M6 x 0.75, this locknut is both durable and reliable. It is typically used in securing components and assemblies in electrical or mechanical applications.
Thread Size M6
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 5mm
Internal thread M6 x 0,75

Reviews

Be the first to submit a review

Trustpilot