BOPLA 52080600 GM Locknut PG21 Polyamide Grey-white RAL 7035

MPN
52080600
Brand
BOPLA
EAN-13
4049505032426
Order Code
01-8075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.488
50+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The BOPLA 52080600 locknut is made of grey-white polyamide in RAL 7035 and fits PG21 threads. This durable component is typically used in securing cable glands and electrical enclosures in industrial settings. Its robust material and precision ensure reliable performance in various installations.
Thread Size PG21
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 7mm
Internal thread PG21
Spanner size 39.50mm

Reviews

Be the first to submit a review

Trustpilot