BOPLA 52080500 Locknut PG16 Polyamide RAL 7035 Grey-white 1pc

MPN
52080500
Brand
BOPLA
EAN-13
4049505256334
Order Code
01-8074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.212
50+ £0.146
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

The BOPLA 52080500 locknut, made of polyamide, is grey-white in colour and conforms to RAL 7035 standards. Manufactured by BOPLA, this PG16 locknut offers secure cable connections in electrical and electronic enclosures. It is typically used in applications requiring robust and reliable fastening solutions.
Thread Size PG16
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 6mm
Internal thread PG16
Spanner size 33mm

Reviews

Be the first to submit a review

Trustpilot