BOPLA 52042000 DAE M12 Pressure Compensator Black 5 pieces

MPN
52042000
Brand
BOPLA
EAN-13
4016138311815
Order Code
11-5111
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.30 £25.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

Bopla manufactures the DAE M12 pressure compensation piece, which is black and comes in packs of five. The component ensures effective pressure compensation and is typically used in cable and cable mounting applications. It is ideal for implementing in systems where cable bushings or plugs are necessary.
Type Pressure compensation piece
Colour Black
Dimensions (Ø) 17mm
Halogen-free Yes
IP Rating IP69K
Mounting hole M12
Thread Size M12 x 1.5

Reviews

Be the first to submit a review

Trustpilot