BOPLA 4332000 Euromas P Casing Fibreglass Fairy grey robust sealed

MPN
4332000
Brand
BOPLA
EAN-13
4016138732337
Order Code
01-7841
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £48.69
10+ £42.66
50+ £37.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA EUROMAS P 332 is an industrial-grade casing made from fibreglass reinforced polyester, featuring a fairy grey semi-gloss finish. This electronic housing is ideal for protecting sensitive components in harsh environments, providing robust and reliable enclosure solutions. Common applications include use in industrial settings for housing terminals and electronic distribution systems.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 122mm
Enclosure Height 91mm
Enclosure Width 120mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 122 x 120 x 91 mm
Inside height 80mm
Inside Width 110mm
Internal depth 81mm
IP Rating IP66
Misc Attribute EUROMAS P 332

Reviews

Be the first to submit a review

Trustpilot