BOPLA 35116076.HMT1 BoPad desk Casing 164x160x68.4mm white ABS

MPN
35116076.HMT1
Brand
BOPLA
EAN-13
4058545458554
Order Code
01-7363
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £30.89
10+ £25.61
50+ £21.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA BoPad BOP 1616 P-9016-SET Desk casing, constructed from acrylonitrile butadiene styrene, measures 164 x 160 x 68.40 mm and comes in white, matching RAL 9016. This durable and stylish desk casing is ideal for housing electronic components or devices. It is perfect for use in professional environments needing a robust and visually appealing enclosure solution.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 164mm
Enclosure Height 68.40mm
Enclosure Width 160mm
Colour White (RAL9016)
Dimensions (L x W x H) 164 x 160 x 68.40 mm
Inside height 29mm
Inside Width 133.2mm
Internal depth 128.3mm
IP Rating IP65
Misc Attribute BoPad BOP 1616 P-9016-SET

Reviews

Be the first to submit a review

Trustpilot