BOPLA 35110175.HMI1 BoPad touchscreen monitor 10.1" HDMI USB-C

MPN
35110175.HMI1
Brand
BOPLA
EAN-13
4058545494569
Order Code
01-6891
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.43
10+ £196.90
50+ £171.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

BOPLA manufactures the BoPad BOP 10.1 P-9005, a touchscreen monitor with a 25.7 cm (10.1 inch) display offering 1024 x 600 pixel resolution and backlighting. This product, referenced by the part number 3196339, is a robust and versatile human-machine interface suitable for industrial control systems and information terminals. Its durable construction and clear display make it ideal for environments where reliability and visibility are crucial.
Type Display
Display Resolution 1024 x 600 Pixel
Display technology LCD
Height 92.90mm
Length 285mm
Screen size diagonal (inches) 10.1in
Width 198mm

Reviews

Be the first to submit a review

Trustpilot