BOPLA 35107046.HMT1 BOP 7.0 Desk Casing 215x150x53mm White ABS

MPN
35107046.HMT1
Brand
BOPLA
EAN-13
4058545053254
Order Code
01-6884
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.38
10+ £26.32
50+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA BOP 7.0 PQ-9016 is a robust desk casing made from Acrylonitrile Butadiene Styrene, offering durability and protection. Measuring 215 x 150 x 53 mm and finished in white (RAL9016), it is ideal for housing electronic projects or components. This single-piece enclosure is perfect for workplace settings where reliable equipment protection is necessary.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 215mm
Enclosure Height 53mm
Enclosure Width 150mm
Colour White (RAL9016)
Dimensions (L x W x H) 215 x 150 x 53 mm
Inside height 28.7mm
Inside Width 135.1mm
Internal depth 196.9mm
IP Rating IP65
Misc Attribute BOP 7.0 PQ-9016

Reviews

Be the first to submit a review

Trustpilot