BOPLA 13004300 pressure Gland M20 brass with equalisation membrane

MPN
13004300
Brand
BOPLA
EAN-13
4058545237418
Order Code
01-6752
Country of Origin
Turkey
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA 13004300 pressure compensation gland features a pressure equalisation membrane and is nickel-plated brass, suited for robust applications. It helps manage pressure fluctuations and prevents condensation. This component is ideal for enclosures in industrial and electrical systems, ensuring durability and reliability.
Thread Size M20
Colour Brass
Material Brass (Ni-plated)
IP Rating IP66/IP67
Type Pressure compensation
Clamp Ø 5mm
External thread M20
Height 29.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 20mm
Terminal Ø (max.) 9mm

Reviews

Be the first to submit a review

Trustpilot