BOPLA 12004200 Pressure compensation Gland M16 Polyamide Grey-white

MPN
12004200
Brand
BOPLA
EAN-13
4058545237364
Order Code
01-6747
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA 12004200 Pressure Compensation Gland features a pressure equalisation membrane made from Polyamide 6 in grey-white RAL 7035. Designed to manage pressure within enclosures, it prevents moisture ingress and potential damage. Common applications include electronics housings, machine casings, or any environment requiring stable internal pressure.
Thread Size M16
Colour Grey - white
Material Polyamide 6
IP Rating IP66/IP67
Type Pressure compensation
Clamp Ø 4mm
External thread M16
Height 25.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 19mm
Terminal Ø (max.) 7mm

Reviews

Be the first to submit a review

Trustpilot