BOPLA 12002402 Cable Gland M25 Polyamide Black 1pc

MPN
12002402
Brand
BOPLA
EAN-13
4058545268405
Order Code
01-6740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.84
10+ £2.02
50+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The BOPLA 12002402 cable gland, made by BOPLA, features a robust polyamide construction in black (RAL 9005). Its M25 size ensures efficient strain relief and sealing for cables, making it ideal for use in electrical enclosures. This product is commonly utilised in industrial and commercial applications to maintain cable integrity and protect against environmental factors.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
Depth 29mm
Dimensions (W x H x D) 43 x 32 x 29 mm
External thread M25
Height 32mm
Terminal Ø (max.) 17mm
Width 43mm

Reviews

Be the first to submit a review

Trustpilot