BOPLA 12002300 Cable Gland M20 polyamide grey-white strain relief

MPN
12002300
Brand
BOPLA
EAN-13
4058545008216
Order Code
01-6731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £0.977
50+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 358 in stock

The BOPLA 12002300 cable gland is a durable polyamide component with built-in strain relief, ensuring secure cable management. Ideal for electrical installations, it features a grey-white RAL 7035 finish and fits M20 threaded openings. This component is commonly used in industrial and commercial settings for safeguarding cables.
Thread Size M20
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 8 - 13mm
Clamp Ø 5mm
External thread M20
Height 36mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 26.80mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot