BOPLA 12002204 Cable Gland M16 Polyamide Black RAL 9005 1pc

MPN
12002204
Brand
BOPLA
EAN-13
4058545268641
Order Code
01-6730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.928
10+ £0.645
50+ £0.448
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

BOPLA manufactures the 12002204 cable gland, constructed from black polyamide and sized M16. It is ideal for securing and protecting cables in electrical enclosures and equipment. This product is useful in various industrial and commercial electronics applications where durable cable management is essential.
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
Depth 20mm
Dimensions (W x H x D) 36 x 22 x 20 mm
External thread M16
Height 22mm
Terminal Ø (max.) 10mm
Width 36mm

Reviews

Be the first to submit a review

Trustpilot