Bopla 12000321 Cable gland M32 x 1.5 Polyamide White 1 pc

MPN
12000321
Brand
BOPLA
EAN-13
2050012772028
Order Code
13-7465
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

BOPLA 12000321 is a cable gland designed with M32 x 1.5 threading, manufactured from durable polyamide material and presented in a white colourway. This component is essential in the field of pin connectors, offering reliable sealing and strain relief for cable entries across various electronic and electrical applications. Its robust construction ensures optimal performance in environments requiring secure cable management. The cable gland is particularly suitable for use in control panels, machinery housings, and other industrial setups where maintaining the integrity of cable connections against dust, moisture, and mechanical stress is critical. With its precision engineering, the BOPLA cable gland facilitates ease of installation while upholding high standards of operational safety and efficiency.
Thread Size M32
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Content 1
External thread M32 x 1.5
Height 50mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Spanner size 47.3mm
Thread Length 11mm

Reviews

Be the first to submit a review

Trustpilot