Bopla 12000319 cable gland M25 x 1.5 polyamide white 1 pc cable accessory

MPN
12000319
Brand
BOPLA
EAN-13
2050012772011
Order Code
13-7464
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

BOPLA 12000319 is a robust cable gland designed to accommodate demanding engineering environments. Constructed from durable polyamide material, this white cable gland features an M25 x 1.5 thread size, ensuring secure and reliable sealing for cable management applications. It is particularly suited for use in electrical enclosures, automation systems, and control panel setups where effective ingress protection and strain relief are critical. With the versatility to support pin connectors, it facilitates precise and efficient cable organisation, safeguarding against environmental influences and mechanical stress. This product enhances system integrity by delivering high performance in both industrial and commercial settings.
Thread Size M25
Colour White
Material Polyamide
IP Rating IP68
Type Cable gland
Content 1
External thread M25 x 1.5
Height 42mm
Max. temperature 100°C
Maximum Temperature 100°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Spanner size 36.9mm
Thread Length 11mm

Reviews

Be the first to submit a review

Trustpilot