BOPLA 10000600 Cable Gland strain relief PG21 Polyamide grey-white

MPN
10000600
Brand
BOPLA
EAN-13
4058545008353
Order Code
01-6724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.35
10+ £0.928
50+ £0.639
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The BOPLA 10000600 cable gland is made from polyamide in a grey-white RAL 7035 colour. It features a built-in strain relief for secure cable management and fits PG21 threaded openings. This single piece is typically used in electrical enclosures to protect and seal cables.
Thread Size PG21
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 13 - 18mm
Clamp Ø 13mm
External thread PG21
Height 47.50mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot