BOPLA 10000400 Cable Gland Polyamide Grey-white PG13 Strain relief

MPN
10000400
Brand
BOPLA
EAN-13
4058545008384
Order Code
01-6719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.851
10+ £0.586
50+ £0.404
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The BOPLA cable gland 10000400 provides both cable protection and strain relief, crafted from durable polyamide in grey-white (RAL 7035). This reliable component, designed with PG13 threading, is suitable for securing and organising cables in electrical installations. It is commonly used in industrial and commercial settings to ensure safe and tidy wiring.
Thread Size PG13
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 6 - 12mm
Clamp Ø 6mm
External thread PG13
Height 39mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 26.90mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot