Boompods BCOWHT Bassline In-ear headphones Bluetooth White Touch control design

MPN
BCOWHT
Brand
Boompods
EAN-13
5081304398524
Order Code
18-7197
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 17/07/2026

Boompods BCOWHT is a model of in-ear headphones designed with Bluetooth connectivity, optimising wireless audio experiences with the convenience of a touch control interface. These Bassline Compact headphones are engineered to deliver robust sound quality through advanced acoustic components, ensuring precise audio frequencies and immersive listening. Typical applications include engineering environments where wireless communication and hands-free operation are essential, such as remote monitoring and control tasks, or for professionals who require mobility without compromising audio fidelity. The device's design focuses on durability and ease of use, making it suitable for prolonged wear in various technical settings.
Type In ear
Cable Length Wireless
Colour White
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headset connection USB-C®
Power Supply USB (cable included)
Sound pressure 90dB
Transfer Type Bluetooth® (1075101)
Weight 37g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot