Bondloc B638-50 B638 High Strength Retaining Compound 50ml

MPN
B638-50
Brand
Bondloc
EAN-13
5006385060061
Order Code
95-2963
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    10ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bondloc B638 Retainer is designed to give high strength retention under cyclic loading. It can retain its full strength and not suffer fatigue under load stress.

It is a cylindrical parts supplement, suited to structural components such as cylindrical parts under dynamic load, keys, splines, even structural tubing with close tolerance fit.

Specifications:

Resin: Urethane Acrylate.
Colour: Green.
Fixture Speed No Activator: 5 mins.
Fixture Speed With Activator: <5 mins.
Viscosity: 2500 cps.
Gap fill: 0.2mm.
Flash Point: >85°C.
Shelf Life: 12 months min.
Specific Gravity: 1.08.
Max Operating Temperature: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 24 hours.
Static shear strength: 30 N/mm².

Bondloc High Strength Retaining Compound.

Size: 50ml.


Type Retainer
Strength High
Dispensing Method Bottle
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot