B638 High Strength Retainer 10ml

Bondloc Brand: Bondloc

Bondloc B638 Retainer is designed to give high strength retention under cyclic loading. It can retain its full strength and not suffer fatigue under load stress.

It is a cylindrical parts supplement, suited to structural components such as cylindrical parts under dynamic load, keys, splines, even structural tubing with close tolerance fit.

Specifications:

Resin: Urethane Acrylate.
Colour: Green.
Fixture Speed No Activator: 5 mins.
Fixture Speed With Activator: <5 mins.
Viscosity: 2500 cps.
Gap fill: 0.2mm.
Flash Point: >85°C.
Shelf Life: 12 months min.
Specific Gravity: 1.08.
Max Operating Temperature: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 24 hours.
Static shear strength: 30 N/mm².

Bondloc high strength retaining Compound.

Size: 10ml.

Description Image Product Buy Pricing (Ex VAT) Volume Type Strength Dispensing Method
Bondloc B638-10 B638 High Strength Retainer 10ml
Bondloc B638-10 B638 High Strength Retainer 10ml
Standard range
Order code: 95-2962
MPN: B638-10

Despatched within 4 working days - 15 in stock
1+ £9.83
Price per unit Ex VAT
10ml Retainer High Bottle
Bondloc B638-50 B638 High Strength Retaining Compound 50ml
Bondloc B638-50 B638 High Strength Retaining Compound 50ml
Standard range
Order code: 95-2963
MPN: B638-50

Despatched within 4 working days - 20 in stock
1+ £45.76
Price per unit Ex VAT
50ml Retainer High Bottle

Trustpilot