Bondloc B574-50 B574 Instant Gasket Maker 50ml

MPN
B574-50
Brand
Bondloc
EAN-13
5005745050056
Order Code
95-2959
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bondloc B574 is an Instant Gasket material that forms in place, making almost any size and shape, replacing paper, cork etc. It eliminates relaxation and on loads loss. The assembled parts are usually suitable for immediate Low Pressure ( 6 bar) service and once cured can resist 350 Bar Pressure depending on gap size.

Suitable for all formed in place applications such as gear box sealing, pump flanges, transmission assemblies, cover plates on tanks, cam shaft sealing, bearing gaps, outer housings, crank case and sump assemblies and flange pipe fittings.

Specifications:

Resin: Dimethacrylate.
Colour: Orange paste.
Cure speed with Activator: 10 mins.
Cure speed without Activator: 15-30 mins.
Viscosity - Brookfield Sp3 @ 20rpm: 50,000cps.
Gap Fill/Max Threadform: 0.5mm/M36.
Flash Point: >100°C.
Shelf Life: 12 months @ 20°C.
Specific Gravity: 1.10.
Max operating temperature: -55°C to 150°C.

Cured Performance:

Full Cure Time: 24 hours @ 20°C.
Breakloose Strength: 8N.m.
Static Shear Strength: 10N.m.

Size: 50ml.


Type Gasket sealant
Package Size 50ml
Package Type Tube
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot