Bondloc B572-50 B572 Pipe Seal Slow Cure 50ml

MPN
B572-50
Brand
Bondloc
EAN-13
5005725050052
Order Code
95-2958
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bondloc B572 White Pipe Seal is designed for the locking and sealing of metal pipes and fittings. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature reduces the migration of liquid product after application to the substrate.

Has a good chemical/solvent resistance to Ethanol, Motor Oil, Unleaded Petrol and Brake Fluid. B572 is unusual in that it does not fully cure until some 60 hours after application, allowing for re-alignment of elbows and joints.

Replaces tapes and dopes, stops gas and fluid leaks on most metals and assists in lubricating during assembly. Will not shred or tear which would contaminate your system. Use it to seal against oils, gases, chemicals, water and steam etc.

Specifications:

Resin: Dimethacrylate.
Colour: White paste.
Cure speed with activator: Not recommended.
Cure speed Without Activator: up to 60 hours.
Viscosity Brookfield Sp3 @ 20rpm: 20,000cps.
Gap fill / Max threadform: 0.4 mm / M36.
Flash Point: >85°C.
Shelf Life: 36 months @ 20°C.
Specific Gravity: 1.25.
Max Operating Temperature: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 60 hours.
Typical breakaway strength: 6 N.m.
Typical prevailing strength: 2 N.m.

Size: 50ml.


Type Pipe seal
Colour White
Package Size 50ml
Package Type Tube
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot