Bondloc B542-10 B542 Hydraulic Seal and Locker 10ml

MPN
B542-10
Brand
Bondloc
EAN-13
5005421050059
Order Code
95-2956
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Package Size:

    10ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bondloc B542 Hydraulic Seal is a thixotropic liquid which cures anaerobically to form a tough, high pressure seal on all types of threaded couplings used on low, medium and high pressure lines.

Used for all types of hydraulic connections, and sealing against typical pressure line ratings. Can also be used to fit valves, threaded couplings, adaptors, quick disconnect parts, compression fittings and vibration proofing joints.

Specifications:

Resin: Dimethacrylate.
Colour: Brown.
Fixture Speed No Activator: 10 - 20 mins.
Fixture Speed With Activator: <5 mins.
Spindle 2 @ 2.5 rpm: 1000 to 2750 cps.
Spindle 2 @ 20rpm: 400 to 800 cps.
Gap fill: 0.05mm to 0.25 mm.
Flash point: >100°C.
Shelf life: 2 Years @ 20°C.
Specific gravity: 1.06.
Max operating temp: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 12 hours.
Typical breakway ISO 10964: 15 N.m.
Typical prevailing ISO 10964: >8 N.m.
DIN 10964 Breakloose: 24 N.m.
DIN 10964 Prevailing: 15 to 35 N.m.
Typical Break and Prevailing: 20N.m/15N.m.

Bondloc Hydraulic Seal Pneumatic Fittings.

Size: 10ml.


Type Hydraulic seal
Colour Brown
Package Size 10ml
Package Type Bottle
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot