B542 Hydraulic Seal and Locker 10ml

Bondloc Brand: Bondloc

Bondloc B542 Hydraulic Seal is a thixotropic liquid which cures anaerobically to form a tough, high pressure seal on all types of threaded couplings used on low, medium and high pressure lines.

Used for all types of hydraulic connections, and sealing against typical pressure line ratings. Can also be used to fit valves, threaded couplings, adaptors, quick disconnect parts, compression fittings and vibration proofing joints.

Specifications:

Resin: Dimethacrylate.
Colour: Brown.
Fixture Speed No Activator: 10 - 20 mins.
Fixture Speed With Activator: <5 mins.
Spindle 2 @ 2.5 rpm: 1000 to 2750 cps.
Spindle 2 @ 20rpm: 400 to 800 cps.
Gap fill: 0.05mm to 0.25 mm.
Flash point: >100°C.
Shelf life: 2 Years @ 20°C.
Specific gravity: 1.06.
Max operating temp: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 12 hours.
Typical breakway ISO 10964: 15 N.m.
Typical prevailing ISO 10964: >8 N.m.
DIN 10964 Breakloose: 24 N.m.
DIN 10964 Prevailing: 15 to 35 N.m.
Typical Break and Prevailing: 20N.m/15N.m.

Bondloc Hydraulic Seal Pneumatic Fittings.

Size: 10ml.

Description Image Product Buy Pricing (Ex VAT) Package Size Type Colour Package Type Food ProcessingSafe
Bondloc B542-10 B542 Hydraulic Seal and Locker 10ml
Bondloc B542-10 B542 Hydraulic Seal and Locker 10ml
Standard range
Order code: 95-2956
MPN: B542-10

Despatched within 4 working days - 50 in stock
1+ £9.83
Price per unit Ex VAT
10ml Hydraulic seal Brown Bottle No
Bondloc B542-50 B542 Hydraulic Seal Pneumatic Fittings 50ml
Bondloc B542-50 B542 Hydraulic Seal Pneumatic Fittings 50ml
Standard range
Order code: 95-2957
MPN: B542-50

Despatched within 4 working days - 100 in stock
1+ £45.76
Price per unit Ex VAT
50ml Hydraulic seal Brown Bottle No

Trustpilot