Bondloc B518-50 B518 Flexible Gasket Sealant 50ml

MPN
B518-50
Brand
Bondloc
EAN-13
5005156550053
Order Code
95-2955
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bondloc Gasket Seal Type B518 is a Red, smooth, thick paste. Easily applied, cures once confined between the parts to form in place a tough, flexible gasket. Gives an instant low pressure seal.

Used for fuel and water pumps, split crank cases on engines, gearbox covers, engine thermostats, air compressor end caps, engine timing cam covers onto blocks, pump couplings, fuel tanks on small implements, chain saws, lawn mowers etc. Use B518 for dressing gaskets, spacers etc.

Specifications:

Resin: Modified Urethane Acrylate.
Colour: Red Paste.
Fixture Speed No Activator: Up to 12 hours.
Fixture Speed With Activator: <2 hours.
Viscosity: >3,500,000 cps.
Gap fill: 0.5 mm.
Flash point: >100°C.
Shelf life: 12 months @ 20°C.
Specific gravity: 1.13.
Max operating temp: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 12 hours.
Tensile strength: 8 N/mm(2).
Static Shear strength: 12.5 N/mm(2).

Size: 50ml.


Type Gasket sealant
Package Size 50ml
Package Type Tube
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot