Bondloc B515-50 B515 Flexible Gasket Sealant 65ml

MPN
B515-50
Brand
Bondloc
EAN-13
5005155050059
Order Code
95-2954
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bondloc Flange Seal Type B515 is a purple, smooth, thick paste. Easily applied, cures once confined between the parts to form in place a tough, flexible gasket. Gives an instant low pressure seal.

Used for fuel and water pumps, split crank cases on engines, gearbox covers, engine thermostats, air compressor end caps, engine timing cam covers onto blocks, pump couplings, fuel tanks on small implements, chain saws, lawn mowers etc.

Specifications:

Colour: Dark Purple Paste
Fixture Speed No Activator: Up to 12 hours.
Fixture Speed With Activator: <2 hours.
Viscosity: Paste.
Gap fill: 0.5 mm.
Flash point: >100°C.
Shelf life: 12 months @ 20°C.
Specific gravity: 1.10.
Max operating temp: -55°C to + 150°C.

Cured Performance:

Full Cure Time: 12 hours.
Tensile strength: 8 N/mm(2).
Static Shear strength: 12.5 N/mm(2).

Size: 50ml.


Type Gasket sealant
Package Size 65ml
Package Type Bottle
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot