Bondloc B3294C-25 B3294 Plastic Weld High Strength 25ml

MPN
B3294C-25
Brand
Bondloc
EAN-13
5003294002205
Order Code
95-2948
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bondloc B3294 is a toughened structural adhesive formulated for bonding dissimilar substrates as well as unprepared metals, ceramics, wood, concrete and standard thermoset plastics. The final adhesive bond is designed to be load-bearing and resistant to weathering, humidity and wide temperature variations.

Applications: Outdoor weathering or solvent exposure thermoformed plastic assemblies, PVC, fibreglass, vinyls, ABS, steel aluminium, stainless steel, acrylics, phenolic, polycarbonate, styrenics, Noryl, PET, wood, concrete and ceramic magnet and speaker assembly.

Specifications:

Viscosity: 55,000cps
Colour: Off white
Weight: 8.44 lbs/gal
Mixed Density: 8.28lbs/gal
Flash Point: 51°F
Mixed Viscosity: No sagging gel
Open Time: 3 minutes @ 72°F, 22°C
Assembly Time: 6 minutes @ 72°F, 22°C
Functional Cure: 3/4-1 hour
Full Cure: 4 hours
Solvents: None
Coverage: (based on 25ml) 152 sq.in @ 0.010in


Type Epoxy Adhesive
Colour White
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot