Bondloc B222-10 B222 Screwlock Low Strength Threadlocker 10ml

MPN
B222-10
Brand
Bondloc
EAN-13
5002221020022
Order Code
95-2942
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    10ml 50ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bondloc B222 Screwlock is a Thixotropic anaerobic threadlocker of low strength designed for easy disassembly of treated components. B222’s Anaerobic nature allows it to cure only when confined between metal parts.

Applications include all small fasteners, where vibration loosening prevention and non-leakage through threaded fastening is required. Ideal on small set screws, brass and most types of small threaded nuts, bolts, screws, hex and slot driven components including keyed fasteners etc.

Specifications:

Resin: Dimethacrylate
Colour: Purple White tint
Cure speed with Activator: <15 mins @ 20°C
Cure speed without Activator: 15 minutes
Viscosity- Brookfield Sp3 @ 20rpm: 1200 cps (thixo), Sp3 @ 20rpm: 5000cps
Gap Fill/Max Threadform: 0.5mm/M36
Flash Point: >100°C
Shelf Life: 12 months @ 20°C
Specific Gravity: 1.06

Cured performance:

Full Cure Time: 12 hours @ 20°C
Typical Strength: ISO 10964: 6Nm M10’s
Range of Strength: Breakaway: 4Nm up to 12Nm, Prevailing: 2Nm up to 6 Nm
DIN 54454 Breakloose: 10Nm max 20Nm
DIN 54454 Prevailing: 6Nm up to 20Nm

Bondloc Screwlock Low Strength Threadlocker

Size: 10ml.


Type Threadlocker
Strength Low
Dispensing Method Bottle
Volume 10ml

Reviews

Be the first to submit a review

Trustpilot