B222 Screwlock Low Strength Threadlocker 10ml

Bondloc Brand: Bondloc

Bondloc B222 Screwlock is a Thixotropic anaerobic threadlocker of low strength designed for easy disassembly of treated components. B222’s Anaerobic nature allows it to cure only when confined between metal parts.

Applications include all small fasteners, where vibration loosening prevention and non-leakage through threaded fastening is required. Ideal on small set screws, brass and most types of small threaded nuts, bolts, screws, hex and slot driven components including keyed fasteners etc.

Specifications:

Resin: Dimethacrylate
Colour: Purple White tint
Cure speed with Activator: <15 mins @ 20°C
Cure speed without Activator: 15 minutes
Viscosity- Brookfield Sp3 @ 20rpm: 1200 cps (thixo), Sp3 @ 20rpm: 5000cps
Gap Fill/Max Threadform: 0.5mm/M36
Flash Point: >100°C
Shelf Life: 12 months @ 20°C
Specific Gravity: 1.06

Cured performance:

Full Cure Time: 12 hours @ 20°C
Typical Strength: ISO 10964: 6Nm M10’s
Range of Strength: Breakaway: 4Nm up to 12Nm, Prevailing: 2Nm up to 6 Nm
DIN 54454 Breakloose: 10Nm max 20Nm
DIN 54454 Prevailing: 6Nm up to 20Nm

Bondloc Screwlock Low Strength Threadlocker

Size: 10ml.

Description Image Product Buy Pricing (Ex VAT) Volume Type Strength Dispensing Method
Bondloc B222-10 B222 Screwlock Low Strength Threadlocker 10ml
Bondloc B222-10 B222 Screwlock Low Strength Threadlocker 10ml
Standard range
Order code: 95-2942
MPN: B222-10

Despatched within 4 working days - 50 in stock
1+ £3.43
Price per unit Ex VAT
10ml Threadlocker Low Bottle
Bondloc B222-50 B222 Screwlock Low Strength Threadlocker 50ml
Bondloc B222-50 B222 Screwlock Low Strength Threadlocker 50ml
Standard range
Order code: 95-2943
MPN: B222-50

Despatched within 4 working days - 20 in stock
1+ £45.76
Price per unit Ex VAT
50ml Threadlocker Low Bottle

Trustpilot