Bondloc B2060C-25 B2060 60 Second Epoxy Resin 25ml

MPN
B2060C-25
Brand
Bondloc
EAN-13
5002060252202
Order Code
95-2941
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £8.91 £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bondloc B2060 is a 60 second, 2-part, rapid cold curing epoxy adhesive. It is suitable for bonding a wide variety of surfaces including steel, aluminium and galvanised iron. It reacts within a minute to give a tough resilient bond on a wide variety of surfaces.

Specifications:

Mix Ratio 1:1
Work Life as a Mix: 40 - 70 seconds
Size: 25ml

Part 1

Physical Form: Viscous liquid
Chemical Type: Epoxy
Appearance: Clear
Viscosity @ 25°C: 100 poise
Specific Gravity: 1.17

Part 2

Physical Form: Viscous liquid
Chemical Type: Mercaptan and Polyamide
Appearance: Blue
Viscosity @ 25°C: 130 Poise
Specific Gravity: 1.14


Type Epoxy Adhesive
Colour Clear
Dispensing Method Syringe
Volume 25ml

Reviews

Be the first to submit a review

Trustpilot