Bondloc B2001C-50 B2001 Metal Epoxy Repair Putty 50g

MPN
B2001C-50
Brand
Bondloc
EAN-13
5002001502205
Order Code
95-2938
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Bondloc B2001 is a hand kneadable, specialty epoxy putty that mixes for permanent repairs to many substrates. Contains fading black dye that becomes grey after mixing. May be applied under water (fresh or salt). Bonds to fibreglass, metal, wood, concrete and glass. Will not yellow to UV exposure. Hardens in 10 minutes, back in service in an hour, full strength in 24 hours.

Can be used for repairing tanks and drums, patching holes in pipes, stopping leaks and repairing porosity holes in castings.

Specification:

Typical Properties: 7 days cured at 24°C
Colour: Black, changes to grey after mixing
Viscosity: putty/hand kneadable
Pot Life @24°C: 20 minutes
Comprehensive Strength: 83 N/mm2
Adhesive Tensile Shear: 5 N/mm2
Cured Hardness Shore: D 75
Dielectric Strength: volts/mil 300
Solids: 100%
Temperature Resistance: Wet: 49°C, Dry: 121°C
Size: 50g


Type Metal repair putty
Colour Black
Volume 50g

Reviews

Be the first to submit a review

Trustpilot