Bondline CCS10 Premium Coil Cord 2 x 10mm Studs Each End

MPN
CCS10
Brand
Bondline
Order Code
87-2213
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Premium ESD coil cord from Bondline provides a strong connection to ground. This 1.8m length cord can be stretched and recoiled back to its original length, helping to keep a clear working area for efficiency and comfort. Unlike many other ESD cords, this premium ESD coil cord is made with a double thickness material to provide outer layer insulation for complete operator safety. Designed to be used in an ESD working area. This cord offers 10mm stud to stud connections.
For use in combination with a bonding point and wrist strap to ensure operator is properly grounded.


  • Cord Length: 1.8m (6ft)
  • 10mm female snap studs at each end
  • Colour: light blue
  • Dual molding on terminations for maximum strain relief
  • All snaps have 1MΩ safety resistor
  • Premium cord, exceeding 20,000 cycles of bending life test
  • Markings: With logo and resistance value
  • Breakaway Force: 0.454 - 2.268kg (1-5 lbs) required to disconnect the snap
  • Long lasting
  • Compliant according to the IEC 61340-5-1 International Standard
  • Must be used in combination with a bonding point and wrist strap to ensure operator is grounded
Type Coiled Earth Cord
Connector Type 10 mm Stud
Cord Length 1.8m (6ft)
Colour Light Blue
Safety resistance 1MΩ

Reviews

Be the first to submit a review

Trustpilot