Bondline CBOARD ESD Clipboard

MPN
CBOARD
Brand
Bondline
Order Code
87-2231
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

ESD clipboard for the safe holding of A4, A5 and A6 sized paper documents in Electrostatic Protected Areas (EPAs).

Durable and lightweight, made from an ESD polypropylene material. Safe for use around static sensitive components or devices and suitable to use in static sensitive areas and clean level environments (i.e. microelectronics, biological and medical field, etc.) Compliant according to the IEC-61340-5-1 International Standard.


  • A4 Clipboard - can also hold A5 and A6 documents
  • Colour: Black
  • Sprung metal clip
  • Suitable for use in EPAs
  • ESD susceptible symbol in yellow for easy identification
  • Made from ESD polypropylene (anti-static raw material, non-coating surface)
  • Surface resistance of 105 - 109 Ω cm
  • Durable and lightweight
  • Compliant according to the IEC-61340-5-1 International Standard
  • RoHS and REACH compliant
  • CE approved
Type ESD Clipboard
Colour Black
Material ESD Polypropylene
Size A4

Reviews

Be the first to submit a review

Trustpilot